Epson 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 800 μm 3.2 mm 1.5mm
- RS Stock No.:
- 173-2250
- Mfr. Part No.:
- Q13FC1350000212
- Brand:
- Epson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$637.00
(exc. GST)
$700.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $2.548 | $637.00 |
| 1250 + | $2.293 | $573.25 |
*price indicative
- RS Stock No.:
- 173-2250
- Mfr. Part No.:
- Q13FC1350000212
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Standards/Approvals | ISO/TS 16949, ISO9001, ISO 14001, EU RoHS | |
| Series | FC-135 / FC-145 / FC-255 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Standards/Approvals ISO/TS 16949, ISO9001, ISO 14001, EU RoHS | ||
Series FC-135 / FC-145 / FC-255 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

FC-135 Crystal Unit
From Epsom Toyocom, this low-profile (0.9mm) SMD crystal unit operates at a standard 32.768kHz and is ideal for applications in small communications devices. The FC-135 series has an operating temperature range of -40 to +85 °C.
Watch Crystals 32.768kHz
Related links
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.8 mm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal Unit ±20 ppm FC-135R 2-Pin 0.8 mm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 1.4 mm 6.7 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- NDK 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.8 mm 3.2 mm 1.5mm
- Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.75 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
