Epson 32.768 kHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.38 mm 8 mm 3.2mm

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$580.00

(exc. GST)

$637.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$2.32$580.00-
500 - 750$2.262$565.502%
1000 +$2.227$556.754%

*price indicative

RS Stock No.:
173-2286
Mfr. Part No.:
Q13MC3061000311
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Unit

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

12.5pF

Package Type

Surface Mount

Pin Count

4

Length

8mm

Width

3.2mm

Height

2.38mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Series

MC-306

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP

MC-306 Crystal Unit


The MC series is a kHz range SMD crystal unit from EPSON. Known as a tuning fork crystal, these devices use a piezoelectric effect to produce a constant frequency. The MC-306 device is a larger crystal unit that covers a broader frequency range, making it ideal for clock and microcomputer applications.

Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy