Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- RS Stock No.:
- 171-2757
- Mfr. Part No.:
- ABS06-32.768KHZ-9-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.67
(exc. GST)
$6.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.134 | $5.67 | - |
| 750 - 1495 | $1.11 | $5.55 | 2% |
| 1500 + | $1.096 | $5.48 | 3% |
*price indicative
- RS Stock No.:
- 171-2757
- Mfr. Part No.:
- ABS06-32.768KHZ-9-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 90kΩ | |
| Standards/Approvals | RoHS, REACH | |
| Series | ABS06 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 2mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 90kΩ | ||
Standards/Approvals RoHS, REACH | ||
Series ABS06 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Guaranteed ESR of 60kΩ Maximum for Low Power Designs
0.9mm height ideal for high density circuit boards
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended Operating temperature of -40°C to +85°C for industrial applications
Power sensitive designs requiring Low ESR Crystal, such as ST-Micro MCU STM32L based solutions
Communication & measurement equipment
Commercial, Consumer & Industrial applications
Wireless communications
PDA and Smartphone
- RS Stock No. 1712757P
- Mfr. Part No. ABS06-32.768KHZ-9-T
Each (Supplied on a Reel)
$1.134
- RS Stock No. 1712792
- Mfr. Part No. ABS06-32.768KHZ-T
Each (In a Pack of 5)
$1.10
- RS Stock No. 1712792P
- Mfr. Part No. ABS06-32.768KHZ-T
Each (Supplied on a Reel)
$1.10
- RS Stock No. 1712303
- Mfr. Part No. ABS06-32.768KHZ-T
Each (On a Reel of 3000)
$0.727
Related links
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm









