Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
- RS Stock No.:
- 171-2692
- Mfr. Part No.:
- ABS25-32.768KHZ-1-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $18.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.91
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.391 | $13.91 | - |
| 750 - 1490 | $1.366 | $13.66 | $18.75 |
| 1500 + | $1.343 | $13.43 | $72.00 |
*price indicative
- RS Stock No.:
- 171-2692
- Mfr. Part No.:
- ABS25-32.768KHZ-1-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 8mm | |
| Width | 3.8mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABS25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 8mm | ||
Width 3.8mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series ABS25 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Built-in load capacitors
IR reflow capable
Low resonant impedance
Remote controls, Microprocessor clocks, Mobile phones, DVD & CD-Roms, Electric appliances
Consumer electronics
Related links
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
- Abracon 32.768 kHz Crystal Unit ±30 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 1.3 mm 6.7 mm 1.4mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
- Abracon 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
