Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 171-2674
- Mfr. Part No.:
- ABM8G-16.000MHZ-4Y-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $4.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.87
(exc. GST)
$8.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 300 left, ready to ship from another location
- Final 1,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.787 | $7.87 | - |
| 250 - 490 | $0.768 | $7.68 | $4.75 |
| 500 + | $0.757 | $7.57 | $15.00 |
*price indicative
- RS Stock No.:
- 171-2674
- Mfr. Part No.:
- ABM8G-16.000MHZ-4Y-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS, REACH | |
| Series | ABM8G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS, REACH | ||
Series ABM8G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low in height, suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
High density applications.
Modems, communication and test equipment
PMCIA, wireless applications
- RS Stock No. 1712269
- Mfr. Part No. ABM8G-16.000MHZ-4Y-T3
Each (On a Reel of 1000)
$0.596
- RS Stock No. 1712682
- Mfr. Part No. ABM8G-16.000MHZ-B4Y-T
Each (In a Pack of 10)
$1.159
- RS Stock No. 1712682P
- Mfr. Part No. ABM8G-16.000MHZ-B4Y-T
Each (Supplied on a Reel)
$1.159
- RS Stock No. 1712270
- Mfr. Part No. ABM8G-16.000MHZ-B4Y-T
Each (On a Reel of 1000)
$0.872
Related links
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 14.7456 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm









