Abracon 32.768 kHz Crystal ±20 ppm 2-Pin 2.1 mm 6.2 mm 2.1mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $8.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$271.00

(exc. GST)

$298.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.271$271.00-
2000 - 9000$0.267$267.00$8.00
10000 +$0.24$240.00$310.00

*price indicative

RS Stock No.:
171-0198
Mfr. Part No.:
AB26T-32.768KHZ
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

12.5pF

Pin Count

2

Length

6.2mm

Width

2.1mm

Height

2.1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

Pb RoHS, ISO9001:2008

Series

AB26T

Automotive Standard

No

COO (Country of Origin):
CN

AB26T Series


Abracon AB26T series watch crystal comes in a cylindrical package. Features watch frequency.32.768kHz standard frequency

Applications


Real time clock;Clock source for communication or A/V equipment;Measuring instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy