Murata 27.12 MHz Crystal ±20 ppm Cap Chip 3-Pin 700 μm 2 mm 1.6mm
- RS Stock No.:
- 167-4851
- Mfr. Part No.:
- XRCGB27M120F2P00R0
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$822.00
(exc. GST)
$903.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.274 | $822.00 |
| 15000 + | $0.265 | $795.00 |
*price indicative
- RS Stock No.:
- 167-4851
- Mfr. Part No.:
- XRCGB27M120F2P00R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Crystal | |
| Standard Frequency | 27.12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | Cap Chip | |
| Pin Count | 3 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 700μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 150Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | XRCGB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Crystal | ||
Standard Frequency 27.12MHz | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type Cap Chip | ||
Pin Count 3 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 700μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 150Ω | ||
Standards/Approvals REACH, RoHS | ||
Series XRCGB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
XRCGB SMT Crystal Resonators
The Murata XCRGB Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. Typical applications for these XRCGB crystal resonators include PCs, Visual equipment and small portable equipment.
Crystal Resonators
These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.
- RS Stock No. 1674850
- Mfr. Part No. XRCGB25M000F2P00R0
Each (On a Reel of 3000)
$0.274
- RS Stock No. 8386337
- Mfr. Part No. XRCGB25M000F2P00R0
Each (In a Bag of 5)
$0.472
- RS Stock No. 8386337P
- Mfr. Part No. XRCGB25M000F2P00R0
Each (Supplied on a Reel)
$0.472
- RS Stock No. 8386359
- Mfr. Part No. XRCGB32M000F2P00R0
Each (In a Bag of 5)
$0.472
Related links
- Murata 27.12 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 25 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 31.25 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 27 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 32 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 27.12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 2 mm 1.6mm
- Murata 24 MHz Crystal Unit ±30 ppm Surface Mount 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 48 MHz Crystal ±100 ppm Surface Mount 4-Pin 0.7 mm 2 mm 1.6mm









