ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- RS Stock No.:
- 301-295
- Mfr. Part No.:
- ECS-.327-7-16-C-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$2.01
(exc. GST)
$2.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.01 | - |
| 10 - 99 | $1.80 | $2.10 |
| 100 - 499 | $1.66 | $35.00 |
| 500 - 999 | $1.57 | $220.00 |
| 1000 + | $1.27 | $740.00 |
*price indicative
- RS Stock No.:
- 301-295
- Mfr. Part No.:
- ECS-.327-7-16-C-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 1.60mm | |
| Width | 1mm | |
| Height | 500μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | -0.02 to -0.040 ppm/°C2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 90kΩ | |
| Series | ECX-16 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 1.60mm | ||
Width 1mm | ||
Height 500μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability -0.02 to -0.040 ppm/°C2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 90kΩ | ||
Series ECX-16 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ECS Inc International high-performance SMD Tuning Fork Crystal is engineered to provide precise frequency stability, making it ideal for a range of applications including automotive and industrial use. Its compact design allows for seamless integration into tight spaces, ensuring reliability without sacrificing performance. Optimised for low power consumption, this crystal is particularly well-suited for real-time clock (RTC) applications, delivering consistent results across varying temperatures. With robust RoHS compliance and a strong reputation for quality, this product exemplifies the excellence expected from ecs, offering both reliability and versatility in electronic design.
Compact size allows for easy placement on PCBs
Designed for low power operation, enhancing energy efficiency
Optimised for a wide operating temperature range, ensuring stability
RoHS compliant, adhering to environmental standards
Suitable for diverse applications in IoT and consumer electronics
Offers a high level of performance in frequency stability
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-16 4-Pin 0.5 mm 1.6 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.5 mm 1.6 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-34R 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 2-Pin 0.6 mm 1.2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
