Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded Metric
- RS Stock No.:
- 125-9665
- Distrelec Article No.:
- 304-29-479
- Mfr. Part No.:
- AMTE-M-H-M5
- Brand:
- Festo
Subtotal (1 bag of 20 units)*
$78.23
(exc. GST)
$86.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $78.23 | $3.912 |
*price indicative
- RS Stock No.:
- 125-9665
- Distrelec Article No.:
- 304-29-479
- Mfr. Part No.:
- AMTE-M-H-M5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | M5 | |
| Material | Brass | |
| Series | AMTE-M-H | |
| Connection Type | Threaded | |
| Thread Standard | Metric | |
| Noise Reduction | 71dB | |
| Overall Length | 8.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Silencer Diameter | 2.5 mm | |
| Thread Gender | Male | |
| Standards/Approvals | CRC1 940070 | |
| Model Number | 1206621 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size M5 | ||
Material Brass | ||
Series AMTE-M-H | ||
Connection Type Threaded | ||
Thread Standard Metric | ||
Noise Reduction 71dB | ||
Overall Length 8.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Silencer Diameter 2.5 mm | ||
Thread Gender Male | ||
Standards/Approvals CRC1 940070 | ||
Model Number 1206621 | ||
- COO (Country of Origin):
- IT
Festo Pneumatic Silencer, 71dBA Sound Pressure Level, 1.1g Weight - AMTE-M-H-M5
Want to put a damper on noise from your exhaust port? Try this pneumatic silencer from Festo. You simply screw it directly onto your compressed air exhaust outlet for snappy, tool-free installation. As the unit's bronze insert absorbs shock, it helps to reduce the sound level of expelled air. This keeps operating noise levels safe for human hearing. The all-metal construction of the part makes it compatible with hot environments, so you can put it to the test in demanding temperatures from -40°C up to +80°C.
Features & Benefits
• Corrosion-resistant brass plug for an extended service life
• Conveniently assemble in any position to suit your setup
• Short length of 8.7mm makes it suitable for use in compact pneumatic circuits
• Applies little strain on an exhaust port, thanks to its light weight of 1.1g
Applications
• Packaging facilities
• Food and beverage production
• Automotive manufacturing
• Breweries
What's the operating pressure range of this pneumatic silencer?
Its wide operating pressure range between 0 and 10 bar makes it a practical choice for pneumatic equipment such as rotary actuators and compressed air cylinders.
Festo metal AMTE series pneumatic silencers are designed to reduce noise levels from air exhaust in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments and improving user comfort. AMTE exhaust silencers have the ability to reduce noise to levels below 88dbA.
The AMTE-M-H-M5 is manufactured with a brass threaded body and bronze silencer insert which can be used in lubricated pneumatic systems.
• Bronze silencer insert
• Brass threaded plug
• Weight 1.1g
• Screw thread for simple connection
Related links
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic NPT
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic UNF
