IQD 25 MHz Crystal Unit ±20 ppm SMT 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 212-0593
- Mfr. Part No.:
- LFXTAL055299
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.69
(exc. GST)
$4.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.738 | $3.69 |
| 25 - 45 | $0.718 | $3.59 |
| 50 + | $0.708 | $3.54 |
*price indicative
- RS Stock No.:
- 212-0593
- Mfr. Part No.:
- LFXTAL055299
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JDEC-STD-033, RoHS, MIL-STD-202F, REACH | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JDEC-STD-033, RoHS, MIL-STD-202F, REACH | ||
Series CFPX-180 | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a standard 3.2 x 2.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.
Frequency is 25.0MHz
Frequency tolerance is ±20.00ppm
Tolerance conditions at 25°C
Related links
- IQD 25 MHz Crystal Unit ±20 ppm SMT 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 40 MHz Crystal Unit ±20 ppm SMT 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 16 MHz Crystal Unit ±20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 27.12 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.9 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
