ILSI 32 MHz Crystal Unit ±10 ppm SMD 4-Pin 650 μm 2.5 mm 2mm
- RS Stock No.:
- 219-2179
- Mfr. Part No.:
- ILCX18-JI5F8-32.000MHz
- Brand:
- ILSI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.80
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 740 | $0.38 | $3.80 |
| 750 - 1490 | $0.369 | $3.69 |
| 1500 + | $0.362 | $3.62 |
*price indicative
- RS Stock No.:
- 219-2179
- Mfr. Part No.:
- ILCX18-JI5F8-32.000MHz
- Brand:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±15 ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ILCX18 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Standard Frequency 32MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±15 ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Series ILCX18 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ILCX18 series crystal has output frequency 32 MHz and it is available in SMD package of dimension 2.5 x 2 x 0.65mm. It is use in PCMCIA Cards storage, PCs, GSM cell phone, wireless Lan, USB. It's operating temperature is -40°C to +85°C
SMD Package
Small package Footprint
Supplied in Tape and Reel
Compatible with Lead-free Processing
Fundamental Mode up to 60MHz
Related links
- ILSI 32 MHz Crystal Unit ±10 ppm SMD 4-Pin 0.65 mm 2.5 mm 2mm
- IQD 16 MHz Crystal 10 ppm SMD 4-Pin 0.65 mm 2.5 mm 2mm
- IQD 25 MHz Crystal 20 ppm SMD 4-Pin 0.65 mm 2.5 mm 2mm
- Murata 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 38.4 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
