IQD 32.768 kHz Crystal Unit ±15 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- RS Stock No.:
- 722-907
- Mfr. Part No.:
- LFXTAL002996B
- Brand:
- IQD
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$312.00
(exc. GST)
$343.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.312 | $312.00 |
| 5000 + | $0.302 | $302.00 |
*price indicative
- RS Stock No.:
- 722-907
- Mfr. Part No.:
- LFXTAL002996B
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Package Type | Cylindrical | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 17.2mm | |
| Width | 3mm | |
| Height | 8.2mm | |
| Frequency Tolerance | ±15 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | Watch | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 12.5pF | ||
Package Type Cylindrical | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 17.2mm | ||
Width 3mm | ||
Height 8.2mm | ||
Frequency Tolerance ±15 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series Watch | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit provides precise low frequency timing for real time clocks and embedded devices, delivering stable performance across operating conditions in a Compact and efficient form.
Offers 32.7680 KHz frequency
Supports 12.50 PF load capacitance
Maintains ±15.00 ppm frequency tolerance
Operates from -40 to 85°C
Related links
- IQD 32.768 kHz Crystal Unit ±15 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 MHz Crystal Unit ±20 ppm Cylindrical 2-Pin 6.2 mm 17.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±15 ppm Cylindrical 2-Pin 8.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm Cylindrical 2-Pin 8.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 4-Pin 2.5 mm 8.7 mm 3.7mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 4.7 mm 6 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 6 mm 2 mm 2mm
