Wurth Elektronik 32.768 kHz Crystal ±20 ppm Cylindrical 2-Pin 8.2 mm 3mm
- RS Stock No.:
- 197-714
- Mfr. Part No.:
- 830002995B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$186.00
(exc. GST)
$205.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.186 | $186.00 |
*price indicative
- RS Stock No.:
- 197-714
- Mfr. Part No.:
- 830002995B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Packaging | Bulk | |
| Package Type | Cylindrical | |
| Pin Count | 2 | |
| Width | 3mm | |
| Height | 8.2mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | WE-XTAL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 12.5pF | ||
Packaging Bulk | ||
Package Type Cylindrical | ||
Pin Count 2 | ||
Width 3mm | ||
Height 8.2mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series WE-XTAL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Through Hole cylinder crystal embodies precision in a sleek, press sealed metal can design, making it Ideal for various electronic applications. Boasting a fundamental frequency of 32.7680kHz, this component is engineered for optimal performance and reliability. Aimed at enhancing stability, this product features minimal ageing characteristics, ensuring long term accuracy over its lifespan. With user friendly bulk packaging, it is readily accessible for manufacturers while contributing to efficient production processes.
Offers a shunt capacitance to optimize electrical performance
Compliant with RoHS and REACH standards for environmental safety
Exhibits impressive frequency ageing characteristics for reliable long term usage
Suitable for various applications due to its versatile operational temperature range
Bulk packaging ensures convenience for large scale production needs
Incorporates well engineered design features for consistent performance
Related links
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm Cylindrical 2-Pin 8.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±15 ppm Cylindrical 2-Pin 8.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±15 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 4.7 mm 6 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 6 mm 2 mm 2mm
- IQD 32.768 MHz Crystal Unit ±20 ppm Cylindrical 2-Pin 6.2 mm 17.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
