ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- RS Stock No.:
- 301-301
- Mfr. Part No.:
- ECS-.327-6-34S-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$0.90
(exc. GST)
$0.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.90 | - |
| 10 - 99 | $0.81 | 9% |
| 100 - 499 | $0.75 | 16% |
| 500 - 999 | $0.70 | 22% |
| 1000 + | $0.57 | 36% |
*price indicative
- RS Stock No.:
- 301-301
- Mfr. Part No.:
- ECS-.327-6-34S-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 3.20mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | -0.034 → 0.040 ppm/°C2 | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 70kΩ | |
| Standards/Approvals | RoHS | |
| Series | ECX-34S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 3.20mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability -0.034 → 0.040 ppm/°C2 | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 70kΩ | ||
Standards/Approvals RoHS | ||
Series ECX-34S | ||
Automotive Standard No | ||
The ECS Inc International cutting-edge SMD crystal designed for optimal performance across a wide range of applications, particularly in mobile and industrial devices. Its ultra-compact ceramic package, measuring just 3.2 x 1.5 mm, allows for easy integration into space-limited designs. Operating efficiently in challenging conditions, this crystal maintains stability within an extended temperature range of -40 to +125°C. Additionally, its AEC-Q200 qualification ensures reliability in automotive applications, making it a preferred choice for engineers aiming for high precision and durability. This versatile product combines exceptional frequency performance with a rugged build quality, making it indispensable for modern electronic designs.
Compact size for streamlined designs and easier integration
Extended operating temperature range enhances usability in various environments
AEC-Q200 qualification provides assurance of quality and reliability
Designed for low-power applications, optimising energy consumption
Ideal for a wide array of devices, from consumer electronics to industrial applications
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-34R 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 2-Pin 0.6 mm 1.2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±5 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 6.2 mm 6.2 mm 2.1mm
