ECS Inc International 32.768 kHz Crystal ±5 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$1.55

(exc. GST)

$1.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23,948 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.55-
10 - 99$1.3910%
100 - 499$1.2817%
500 - 999$1.2022%
1000 +$1.0035%

*price indicative

Packaging Options:
RS Stock No.:
301-292
Mfr. Part No.:
ECX-.327-CDX-1293
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

3.20mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±5 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

-0.028 to - 0.040 ppm/°C²

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Standards/Approvals

RoHS

Series

ECX-31B

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International ultra-miniature state-of-the-art surface mount crystal designed to meet the stringent demands of modern electronic applications. Engineered with a compact form factor of 3.2 x 1.5 mm, this tuning fork crystal allows for seamless integration into space-constrained designs. Its impressive frequency tolerance of ±5 ppm at 25°C ensures exceptional precision, crucial for high-performance timing solutions. The device operates efficiently across a wide temperature range from -40°C to +85°C, making it ideal for diverse environments, from automotive to industrial uses. Furthermore, the crystal's RoHS compliance guarantees its suitability for environmentally conscious manufacturing processes, while the advanced engineering behind its design enhances reliability and longevity in applications such as real-time clocks and low-power devices.

Compact size optimises PCB space and layout

Designed for low-power operation, enhancing energy efficiency

Excellent frequency stability supports precise timing applications

Robust construction ensures long-lasting performance

Seamless integration in various electronic devices and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy