ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.68

(exc. GST)

$1.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,999 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.68
10 - 99$1.50
100 - 499$1.41
500 - 999$1.34
1000 +$1.07

*price indicative

Packaging Options:
RS Stock No.:
301-298
Mfr. Part No.:
ECS-.327-9-34QCN-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

9pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

3.20mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±10 ppm

Frequency Stability

-0.02 to -0.040 ppm/°C2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Standards/Approvals

RoHS

Series

ECX-34Q

Automotive Standard

AEC-Q200

The ECS Inc International sophisticated SMD Tuning Fork Crystal designed to meet stringent requirements in various applications. Its Compact 3.2 x 1.5 mm footprint allows for easy integration into modern electronic devices while maintaining high performance standards. Constructed to be AEC-Q200 qualified, this crystal oscillator ensures reliability even under demanding conditions. Ideal for use in artificial intelligence, automotive, and industrial applications, this crystal offers stability and precision for real-time clocks and other essential functions. Its low power consumption makes it highly suitable for IoT and consumer electronics, contributing to energy-efficient designs.

Innovative design enhances performance in varied environments

AEC-Q200 qualification guarantees compliance with automotive industry standards

Compact dimensions facilitate seamless integration into space-sensitive devices

Low drive level supports efficient power management in applications

Exceptional aging characteristics ensure long-term reliability

Optimised for low power RTC applications enhancing device longevity

Peerless frequency tolerance advantages provide consistent operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy