ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- RS Stock No.:
- 301-269
- Mfr. Part No.:
- ECS-.327-12.5-34B-C-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.28
(exc. GST)
$1.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,845 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.28 |
| 10 - 99 | $1.13 |
| 100 - 499 | $1.07 |
| 500 - 999 | $1.00 |
| 1000 + | $0.93 |
*price indicative
- RS Stock No.:
- 301-269
- Mfr. Part No.:
- ECS-.327-12.5-34B-C-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 3.20mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Series | ECX-31B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 3.20mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Series ECX-31B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ECS Inc International surface mount crystal oscillator represents a pinnacle of efficiency and reliability in high-density circuit board applications. Designed for exceptional performance, this crystal operates at a frequency of 32.768 kHz, making it ideal for real-time clock (RTC) applications. Its compact 3.2 x 1.5 mm ceramic package suits a variety of modern electronic devices, catering to the needs of a diverse range of industries. It offers a robust temperature range of -40°C to +85°C, providing stability and precision in demanding environments. Enhanced by low power consumption, this crystal ensures long-term usability and effectiveness in various operational conditions. The integration of RoHS compliance further underscores a commitment to environmental responsibility, making it an excellent choice for manufacturers prioritising sustainability.
Delivers high-frequency stability for effective timing applications
Compact size compatible with space-constrained designs
Low power consumption optimises performance for battery-operated devices
RoHS compliant, ensuring environmentally friendly usage
Designed for reliability in extreme temperature conditions
Facilitates seamless integration into diverse electronic applications
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-34R 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±5 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.55 mm 2 mm 1.2mm
