ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- RS Stock No.:
- 301-264
- Mfr. Part No.:
- ECS-.327-12.5-12QS-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.75
(exc. GST)
$1.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.75 |
| 10 - 99 | $1.56 |
| 100 - 499 | $1.47 |
| 500 - 999 | $1.40 |
| 1000 + | $1.12 |
*price indicative
- RS Stock No.:
- 301-264
- Mfr. Part No.:
- ECS-.327-12.5-12QS-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 2.00mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 90kΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | ECX-12Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 2.00mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 125°C | ||
Series ECX-12Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
The ECS Inc International ultra-compact SMD crystal oscillator designed for precision timing applications. With its advanced tuning fork technology, this product is engineered to deliver reliable frequency stability across a wide operating temperature range. Ideal for automotive, industrial, and consumer electronics, it meets the stringent AEC-Q200 qualification, ensuring enhanced performance and longevity in demanding environments. This crystal's miniature size and low power consumption make it an excellent choice for space-constrained applications, while its robust construction ensures dependable operation even in challenging conditions. Whether you're developing Internet of Things (IoT) devices or sophisticated automotive systems, this crystal oscillator provides the precision and durability required to meet modern technological demands.
AEC-Q200 qualified for automotive applications, ensuring reliability
Ideal for space-constrained designs thanks to its ultra-compact footprint
Low power consumption contributes to energy efficiency in devices
Wide operating temperature range supports diverse application environments
Built to provide high-frequency stability for precise timing needs
Robust construction enhances resistance to external stressors
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 2-Pin 0.6 mm 1.2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-34R 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.9 mm 3.2 mm 1.5mm
