ECS Inc International 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- RS Stock No.:
- 301-302
- Mfr. Part No.:
- ECS-.327-12.5-34R-C-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$0.91
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,917 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.91 | - |
| 10 - 99 | $0.82 | 9% |
| 100 - 499 | $0.78 | 14% |
| 500 - 999 | $0.74 | 18% |
| 1000 + | $0.59 | 35% |
*price indicative
- RS Stock No.:
- 301-302
- Mfr. Part No.:
- ECS-.327-12.5-34R-C-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 3.20mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | -0.028 to -0.040 ppm/°C2 | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-34R | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 3.20mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability -0.028 to -0.040 ppm/°C2 | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECX-34R | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International ultra-miniature ECX-34R is a cutting-edge SMD tuning fork crystal designed specifically for compact electronic applications. Housed in a robust 3.2 x 1.5 mm ceramic package, it provides exceptional performance for wireless communication devices and real-time clocks, meeting the demands of modern technology. This crystal operates efficiently within a temperature range of -40°C to +85°C, making it ideal for various environmental conditions. With a frequency of 32.768 kHz, it ensures precise timekeeping for your critical applications. Additionally, its low ESR and RoHS compliance highlight its suitability for environmentally conscious projects while maintaining high functional standards.
Compact size optimises space in electronic devices
Low power consumption enhances battery life
Versatile application in mobile devices and IoT
Extended temperature range supports diverse environments
High frequency stability ensures reliable operation
RoHS compliant, promoting ecological responsibility
Low equivalent series resistance enhances performance
Perfect for real-time clock systems
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-34R 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 2-Pin 0.6 mm 1.2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.6 mm 2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
