ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.12

(exc. GST)

$1.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 994 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.12
10 - 99$1.01
100 - 499$0.96
500 - 999$0.89
1000 +$0.73

*price indicative

Packaging Options:
RS Stock No.:
301-321
Mfr. Part No.:
ECS-120-12-33B-CWY-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal Oscillator

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.20mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-30°C

Frequency Stability

±15 ppm

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

ECS-33B

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International SMD crystal is designed for modern technology applications, offering exceptional performance in a compact form factor. With its robust ceramic package measuring 3.2 x 2.5 mm, it fits seamlessly into a wide range of electronic devices, particularly those requiring wireless connectivity. Tailored for IoT and smart home sensors, this crystal provides reliable frequency stability and low ageing, ensuring your devices maintain accurate timekeeping and signal precision over time. Engineered to operate within an extensive temperature range, it is ideal for environments that demand resilience and dependability. In addition, its low shunt capacitance and specified load capacitance are designed to enhance performance across various electronic applications, making it a versatile choice for engineers and developers alike.

Compact design ideal for space-constrained applications

Offers low ageing characteristics for consistent performance

High frequency stability supports critical timing functions

Handles a wide operating temperature range for versatility

Minimal shunt capacitance enhances overall efficiency

Designed to meet the needs of IoT and wearable technology

Compatible with various electronic circuits and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy