Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 4.7 mm 6 mm 2mm
- RS Stock No.:
- 197-708
- Mfr. Part No.:
- 830014219B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.73
(exc. GST)
$4.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.373 | $3.73 |
| 100 - 240 | $0.355 | $3.55 |
| 250 - 490 | $0.328 | $3.28 |
| 500 + | $0.30 | $3.00 |
*price indicative
- RS Stock No.:
- 197-708
- Mfr. Part No.:
- 830014219B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 6pF | |
| Packaging | Bulk | |
| Package Type | Cylindrical | |
| Pin Count | 2 | |
| Length | 6mm | |
| Width | 2mm | |
| Height | 4.7mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, EU, RoHS 2011 | |
| Series | WATCH-2X6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 6pF | ||
Packaging Bulk | ||
Package Type Cylindrical | ||
Pin Count 2 | ||
Length 6mm | ||
Width 2mm | ||
Height 4.7mm | ||
Frequency Tolerance ±20.00 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, EU, RoHS 2011 | ||
Series WATCH-2X6 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal offers exceptional precision for a multitude of applications. Encased in a robust press sealed metal can, it ensures durability and reliability under various environmental conditions. Designed with a frequency of 32.7680kHz, this through hole cylinder crystal caters to your need for high stability and performance. Its Compact 2 x 6mm design makes it suitable for space constrained electronic circuits, while the low ageing rate ensures long term functionality.
Fundamental overtone order contributes to excellent frequency stability
Supports a wide operable temperature range to accommodate diverse operating conditions
RoHS and REACH compliant which ensuring minimal environmental impact
MSL rating guarantees reliability in reflow soldering processes
Bulk packaging offers efficient quantities for mass production needs
Related links
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 4.7 mm 6 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 6 mm 2 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm SMT 4-Pin 3.7 mm 8.7 mm 2.5mm
- Wurth Elektronik 32.768 kHz Crystal ±15 ppm Cylindrical 2-Pin 8.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm Cylindrical 2-Pin 8.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2 mm 6 mm 2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
