Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm SMT 4-Pin 3.7 mm 8.7 mm 2.5mm
- RS Stock No.:
- 197-743
- Mfr. Part No.:
- 830016178
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,287.00
(exc. GST)
$1,416.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.429 | $1,287.00 |
*price indicative
- RS Stock No.:
- 197-743
- Mfr. Part No.:
- 830016178
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 8.7mm | |
| Width | 2.5mm | |
| Height | 3.7mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Series Resistance | 50kΩ | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 8.7mm | ||
Width 2.5mm | ||
Height 3.7mm | ||
Frequency Tolerance ±20.00 ppm | ||
Series Resistance 50kΩ | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Wurth Elektronik Quartz Crystal product is expertly designed for reliable performance in real time clock applications. It boasts an industry standard SMD package that ensures versatile compatibility and streamlined integration into various electronic devices. With its fundamental overtone order and robust specifications, this device is Ideal for engineers seeking precision and stability in frequency timing solutions.
Designed specifically for real time clock applications improving accuracy
Plastic encapsulated for enhanced durability and performance longevity
Robust storage temperature range expands application potential
Not suitable for ultrasonic cleaning which ensuring optimal longevity with proper care
Related links
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm SMT 4-Pin 3.7 mm 8.7 mm 2.5mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 4.7 mm 6 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 6 mm 2 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
