Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-605
- Mfr. Part No.:
- 830069882
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.67
(exc. GST)
$8.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.767 | $7.67 |
| 100 - 240 | $0.728 | $7.28 |
| 250 - 490 | $0.675 | $6.75 |
| 500 - 990 | $0.622 | $6.22 |
| 1000 + | $0.598 | $5.98 |
*price indicative
- RS Stock No.:
- 197-605
- Mfr. Part No.:
- 830069882
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Frequency Stability | ±100 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 125.00°C | |
| Series | CFPX-180 | |
| Standards/Approvals | REACH, MIL-STD-202F, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±30.00 ppm | ||
Frequency Stability ±100 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 125.00°C | ||
Series CFPX-180 | ||
Standards/Approvals REACH, MIL-STD-202F, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal offers superior performance for a range of electronic applications, ensuring precision and reliability in operation. This standard 3.2 x 2.5mm surface mounted device boasts a ceramic package with a hermetically sealed, seam sealed metal lid, providing enhanced durability and longevity. The model is designed for optimal performance, making it an Ideal choice for designers who require dependable frequency control in their circuits.
Custom designed to operate effectively across a wide temperature range
Meets RoHS compliance for environmentally friendly manufacturing
Available in tape and reel packaging for convenient batch handling
Drive level capability supports efficient power usage in circuit designs
Designed with low shunt capacitance enhancing performance in high frequency applications
Related links
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
