Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-571
- Mfr. Part No.:
- 830108207109
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,713.00
(exc. GST)
$1,884.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.571 | $1,713.00 |
*price indicative
- RS Stock No.:
- 197-571
- Mfr. Part No.:
- 830108207109
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 85.00°C | |
| Standards/Approvals | MIL-STD-202F | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 85.00°C | ||
Standards/Approvals MIL-STD-202F | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard SMD crystal offers precision frequency control for a wide range of applications. Designed with a ceramic package and a hermetically sealed metal lid, it ensures longevity and reliability even in challenging environments. The Durable construction guarantees minimal frequency drift. Its fundamental overtone order and exceptional frequency stability make it Ideal for applications requiring stringent timing accuracy.
Low ageing rate ensures minimal frequency drift over time
Compact size allows for easy integration into space constrained designs
RoHS compliant supporting environmentally responsible manufacturing
High drive level capacity enhances performance in demanding applications
Vibration and shock resistant adhering to stringent military standards
- RS Stock No. 0197572
- Mfr. Part No. 830108207109
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197594
- Mfr. Part No. 830100965009
Each (On a Tape of 10)
$0.767
- RS Stock No. 0197483
- Mfr. Part No. 830035264
Each (On a Tape of 10)
$0.768
- RS Stock No. 0197580
- Mfr. Part No. 830107878109
Each (On a Tape of 10)
$0.957
Related links
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm











