Wurth Elektronik 16 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,752.00

(exc. GST)

$1,926.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.584$1,752.00

*price indicative

RS Stock No.:
197-481
Mfr. Part No.:
830035264
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

16MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

16pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±50.00 ppm

Minimum Operating Temperature

-10.00°C

Frequency Stability

±50 ppm

Series Resistance

70Ω

Maximum Operating Temperature

60.00°C

Series

CFPX-180

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal housed in a ceramic package with a seam sealed metal lid, delivers reliable performance for a variety of electronic applications. Designed to ensure exceptional frequency stability and tolerance, this crystal is Ideal for devices requiring precise timing and frequency control. With compliance to RoHS and REACh standards, this component meets stringent regulations, ensuring safety and sustainability in electronic designs.

Low shunt capacitance for better signal integrity

Offers ease of integration with a tape and reel packing style streamlining assembly processes

Compliant with green standards promoting environmentally friendly manufacturing practices

Designed to meet rigorous military standards for shock and vibration which ensuring robust performance

Includes alternative packing options to cater to diverse manufacturing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy