Wurth Elektronik 25 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-477
- Mfr. Part No.:
- 830035268
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.68
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.768 | $7.68 |
| 100 - 240 | $0.729 | $7.29 |
| 250 - 490 | $0.676 | $6.76 |
| 500 - 990 | $0.623 | $6.23 |
| 1000 + | $0.599 | $5.99 |
*price indicative
- RS Stock No.:
- 197-477
- Mfr. Part No.:
- 830035268
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±50.00 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 50Ω | |
| Series | CFPX-180 | |
| Standards/Approvals | MIL-STD-202F, RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±50.00 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 50Ω | ||
Series CFPX-180 | ||
Standards/Approvals MIL-STD-202F, RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is a quintessential component for modern electronic devices, ensuring precision and reliability in frequency generation. Housed in a Compact 3.2 x 2.5mm ceramic package, it boasts a seamless metal lid, hermetically sealed for unmatched durability. Ideal for various applications, this model guarantees high performance with a frequency of 25.0MHz while maintaining stringent parameters and stability. Its robust design allows for operation within a wide temperature range, catering to diverse environmental conditions.
Compact design suited for space constrained applications
Seam sealed metal LID for enhanced protection against environmental factors
Wide operating temperature range to ensure reliable performance in various conditions
High frequency stability provides consistent operation over time
Manufactured in compliance with modern environmental standards for peace of mind
Suitable for a range of electronic applications enhancing versatility
Related links
- Wurth Elektronik 25 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
