QANTEK, 8MHz Clock Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount QX733A8.000000B15R

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.81

(exc. GST)

$1.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship

Units
Per unit
1 - 249$1.81
250 - 499$1.80
500 +$1.78

*price indicative

Packaging Options:
RS Stock No.:
813-6194
Mfr. Part No.:
QX733A8.000000B15R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

8MHz

Frequency Stability

±25 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

7mm

Height

1.4mm

Series

QX7

Standards/Approvals

No

Width

5mm

Automotive Standard

No

COO (Country of Origin):
CN

QX7


Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy