QANTEK, 8MHz Clock Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount QX233A8.000000B15R
- RS Stock No.:
- 173-5897
- Mfr. Part No.:
- QX233A8.000000B15R
- Brand:
- QANTEK
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $2,285.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,569.00
(exc. GST)
$5,026.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $4.569 | $4,569.00 | - |
| 5000 + | $4.112 | $4,112.00 | $2,285.00 |
*price indicative
- RS Stock No.:
- 173-5897
- Mfr. Part No.:
- QX233A8.000000B15R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.5mm | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Series | QX2 | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 8MHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.5mm | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Series QX2 | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QX2
Crystal Oscillators 2x2.5mm Ceramic case
Related links
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX233A8.000000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A8.000000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin SMD QX733A8.000000B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX533A8.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A32.00000B15R
