QT Quarztechnik, 8MHz Clock Oscillator, ±25 ppm HCMOS, TTL, 4-Pin Surface Mount QTX533A8.00000B15R

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.23

(exc. GST)

$5.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$5.23-
50 - 249$5.161%
250 - 499$5.014%
500 +$4.925%

*price indicative

Packaging Options:
RS Stock No.:
815-0481
Mfr. Part No.:
QTX533A8.00000B15R
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

8MHz

Frequency Stability

±25 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

HCMOS, TTL

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Height

1.3mm

Length

5.2mm

Standards/Approvals

RoHS

Series

QTX5

Width

3.4mm

Automotive Standard

No

COO (Country of Origin):
CN

QTX5


Crystal Oscillators 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy