QANTEK, 24MHz Clock Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.00000B15R

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,456.00

(exc. GST)

$4,902.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$4.456$4,456.00-
2000 - 3000$4.345$4,345.002%
4000 +$4.278$4,278.003%

*price indicative

RS Stock No.:
173-4579
Mfr. Part No.:
QX733A24.00000B15R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

Clock

Product Type

Oscillator

Output Frequency

24MHz

Frequency Stability

±25 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

HCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Standards/Approvals

No

Width

5mm

Length

7mm

Series

QX7

Automotive Standard

No

QX7


Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy