Euroquartz, 25MHz XO Oscillator, ±50 ppm LSTTL, HCMOS, 4-Pin Surface Mount XO32050UITA-25.000

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
693-9272
Mfr. Part No.:
XO32050UITA-25.000
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

25MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

LSTTL, HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Width

2.5mm

Length

3.2mm

Standards/Approvals

RoHS

Height

950μm

Series

XO32

Automotive Standard

No

COO (Country of Origin):
TW

XO32


Crystal Oscillators 3.2x2.5mm Ceramic case


Each
$4.39
Each
$3.98
Each
$4.00
Each (On a Reel of 1000)
$3.373

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy