Euroquartz, 24MHz XO Oscillator, ±50 ppm LSTTL, HCMOS, 4-Pin Surface Mount XO53050UITA-24.000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.86

(exc. GST)

$4.25

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 235 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$3.86
250 - 499$3.78
500 +$3.73

*price indicative

Packaging Options:
RS Stock No.:
693-9229
Mfr. Part No.:
XO53050UITA-24.000
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

24MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5V

Output Level

LSTTL, HCMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Width

3.2mm

Height

1mm

Length

5mm

Standards/Approvals

RoHS

Series

XO53

Automotive Standard

No

COO (Country of Origin):
TW

XO53


Crystal Oscillators 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy