Euroquartz, 24.576MHz XO Oscillator, ±50 ppm LSTTL, HCMOS, 4-Pin Surface Mount XO53050UITA-24.576
- RS Stock No.:
- 693-9222
- Mfr. Part No.:
- XO53050UITA-24.576
- Brand:
- Euroquartz
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-9222
- Mfr. Part No.:
- XO53050UITA-24.576
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24.576MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.8V | |
| Output Level | LSTTL, HCMOS | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | XO53 | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24.576MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.8V | ||
Output Level LSTTL, HCMOS | ||
Maximum Supply Voltage 5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series XO53 | ||
Width 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

XO53
Crystal Oscillators 5x3.2mm Ceramic case
Related links
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount XO53050UITA-24.000
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO53050UITA-25.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO53050UITA-50.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
