Euroquartz, 25MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO53050UITA-25.000
- RS Stock No.:
- 693-9226
- Mfr. Part No.:
- XO53050UITA-25.000
- Brand:
- Euroquartz
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-9226
- Mfr. Part No.:
- XO53050UITA-25.000
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Output Frequency | 25 MHz | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Frequency Stability | ±50 ppm | |
| Output Level | HCMOS, LSTTL | |
| Pin Count | 4 | |
| Package Type | Surface Mount | |
| Automotive Standard | No | |
| Height | 1 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Surface | |
| Series | XO53 | |
| Standards/Approvals | RoHS | |
| Width | 3.2 mm | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Output Frequency 25 MHz | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Frequency Stability ±50 ppm | ||
Output Level HCMOS, LSTTL | ||
Pin Count 4 | ||
Package Type Surface Mount | ||
Automotive Standard No | ||
Height 1 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Surface | ||
Series XO53 | ||
Standards/Approvals RoHS | ||
Width 3.2 mm | ||
- COO (Country of Origin):
- TW

XO53
Crystal Oscillators 5x3.2mm Ceramic case
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO53050UITA-50.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount XO32050UITA-25.000
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount XO53050UITA-24.000












