Daishinku Corporation, 12.288MHz Crystal Oscillator Oscillator, ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 12.2880MHz
- RS Stock No.:
- 244-3039
- Mfr. Part No.:
- DSO751SBMYB 12.2880MHz
- Brand:
- Daishinku Corporation
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-3039
- Mfr. Part No.:
- DSO751SBMYB 12.2880MHz
- Brand:
- Daishinku Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Daishinku Corporation | |
| Product Type | Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 12.288MHz | |
| Frequency Stability | ±50 x 10⁻⁶ | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Daishinku Corporation | ||
Product Type Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 12.288MHz | ||
Frequency Stability ±50 x 10⁻⁶ | ||
Package Type SMD | ||
Output Level HCMOS | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Daishinku Corporation Crystal Oscillator have 5 V supply voltage. The mounting type of oscillator is surface mount technology.It has standard operating temperature range is -10℃ to +70℃.The rise and fall time of oscillator is 7 ns and 5 ns respectively.
Low current consumption
3-state function
Application: PC, visual and FA equipment applications
General purpose HCMOS oscillator
Related links
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 20.0000MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 10.0000MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 3.6864MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 4.9152MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 14.7456MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 40.0000MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 48.0000MHz
- Daishinku Corporation ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 50.0000MHz
