Daishinku Corporation, 3.6864MHz Crystal Oscillator Oscillator, ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 3.6864MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-3047
Mfr. Part No.:
DSO751SBMYB 3.6864MHz
Brand:
Daishinku Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Daishinku Corporation

Oscillator Type

Crystal Oscillator

Product Type

Oscillator

Output Frequency

3.6864MHz

Frequency Stability

±50 x 10⁻⁶

Package Type

SMD

Output Level

HCMOS

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP
The Daishinku Corporation Crystal Oscillator have 5 V supply voltage. The mounting type of oscillator is surface mount technology.It has standard operating temperature range is -10℃ to +70℃.The rise and fall time of oscillator is 7 ns and 5 ns respectively.

Low current consumption

3-state function

Application: PC, visual and FA equipment applications

General purpose HCMOS oscillator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy