Abracon, 24MHz XO Crystal Oscillator, ±30 ppm CMOS, 4-Pin Surface Mount ASCO-24.000MHZ-EK-T3

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$6,342.00

(exc. GST)

$6,975.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$2.114$6,342.00-
15000 +$1.903$5,709.009%

*price indicative

RS Stock No.:
240-0886
Mfr. Part No.:
ASCO-24.000MHZ-EK-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

XO

Output Frequency

24MHz

Frequency Stability

±30 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

2.97V

Maximum Supply Voltage

3.63V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

ASCO

Height

700μm

Length

1.6mm

Width

1.2mm

Automotive Standard

No

The Abracon Ultra miniature SMD crystal clock oscillator is Suitable for wide range of application such as CCD clock for VTR camera, Computer and peripherals, Portable electronic and mobile communications.

Tristate function

Suitable for high density SMT

Suitable for RoHS compliant reflow process

Lead Free

Each (In a Pack of 5)
$3.414
Each (In a Pack of 5)
$3.414
  • RS Stock No. 2400887P
  • Mfr. Part No. ASCO-24.000MHZ-EK-T3
Each (Supplied on a Reel)
$3.414
  • RS Stock No. 2400889P
  • Mfr. Part No. ASCO-50.000MHZ-EK-T3
Each (Supplied on a Reel)
$3.414

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy