Abracon, 8MHz Clock Oscillator, ±30 ppm CMOS, 4-Pin Surface Mount ASCO-8.000MHZ-EK-T3

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$6,342.00

(exc. GST)

$6,975.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$2.114$6,342.00-
15000 +$2.045$6,135.003%

*price indicative

RS Stock No.:
171-2319
Mfr. Part No.:
ASCO-8.000MHZ-EK-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

8MHz

Frequency Stability

±30 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

2.97V

Maximum Supply Voltage

3.63V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

1.2mm

Series

ASCO

Length

1.6mm

Height

600μm

Automotive Standard

No

Ultra Miniature Package:16 x 1.2 x 0.7mm

Tri-State Function

Suitable for high density SMT

Electrical beam sealed package assures extreme accuracy and high reliability

CCD clock for VTR camera

Computers and peripherals

Portable electronics

Moblie Communication, PDA

Each (In a Pack of 2)
$3.345
  • RS Stock No. 1712862P
  • Mfr. Part No. ASCO-8.000MHZ-EK-T3
Each (Supplied on a Reel)
$3.345
Each (In a Pack of 5)
$3.414
Each (On a Reel of 1000)
$1.173

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy