Renesas Electronics, 312.5MHz Clock Oscillator Oscillator, 25 ppm LVPECL LGA XFP336312.500000I
- RS Stock No.:
- 239-8095
- Mfr. Part No.:
- XFP336312.500000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$13.58
(exc. GST)
$14.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.58 | - |
| 10 - 19 | $12.98 | $6.00 |
| 20 - 99 | $12.50 | $21.60 |
| 100 + | $12.41 | $117.00 |
*price indicative
- RS Stock No.:
- 239-8095
- Mfr. Part No.:
- XFP336312.500000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 312.5MHz | |
| Frequency Stability | 25 ppm | |
| Package Type | LGA | |
| Minimum Supply Voltage | 3.3V | |
| Output Level | LVPECL | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | XFP336312.500000I | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 312.5MHz | ||
Frequency Stability 25 ppm | ||
Package Type LGA | ||
Minimum Supply Voltage 3.3V | ||
Output Level LVPECL | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series XFP336312.500000I | ||
Automotive Standard No | ||
The Renesas Electronics quartz-based PLL oscillator is ideal for enterprise level equipment that demands low noise, stable, and accurate timing/clock sources. It has ±25ppm stability for -40°C to +85°C. It has 150fs maximum phase jitter and offered in 3.2 x 2.5 mm package.
312.5 MHz output frequency
3.3V supply voltage
LVPECL type output
Related links
- Renesas Electronics 25 ppm LVPECL LGA XFP336312.500000I
- Renesas Electronics 25 ppm LVPECL LGA XFP536625.000000I
- Renesas Electronics 25 ppm HCSL LGA XFN336100.000000I
- Renesas Electronics 25 ppm LVDS LGA XFL526125.000000I
- Renesas Electronics 25 ppm HCSL LGA XFN516100.000000I
- Renesas Electronics ±25 ppm LVDS, 8-Pin LGA XFL336156.250000I
- Epson ±25 ppm LVPECL, 6-Pin Surface Mount X1G005221003011
- CTS ±25 ppm HCMOS, 4-Pin TC25L5I32K7680
