Renesas Electronics, 100MHz Clock Oscillator Oscillator, 25 ppm HCSL LGA XFN336100.000000I

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1,395.20

(exc. GST)

$1,534.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$13.952$1,395.20-
500 +$12.557$1,255.709%

*price indicative

RS Stock No.:
239-8089
Mfr. Part No.:
XFN336100.000000I
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Oscillator

Oscillator Type

Clock Oscillator

Output Frequency

100MHz

Frequency Stability

25 ppm

Package Type

LGA

Maximum Supply Voltage

3.3V

Output Level

HCSL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

XF

Automotive Standard

No

The Renesas Electronics quartz-based PLL oscillator is ideal for enterprise level equipment that demands low noise, stable, and accurate timing/clock sources. It has ±25ppm stability for -40°C to +85°C. It has 150fs maximum phase jitter and offered in 3.2 x 2.5 mm package.

100 MHz output frequency

3.3V supply voltage

HCSL type output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy