Renesas Electronics, 125MHz Clock Oscillator Oscillator, 25 ppm LVDS LGA XFL526125.000000I
- RS Stock No.:
- 239-8087
- Mfr. Part No.:
- XFL526125.000000I
- Brand:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1,172.90
(exc. GST)
$1,290.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $11.729 | $1,172.90 |
| 500 + | $10.556 | $1,055.60 |
*price indicative
- RS Stock No.:
- 239-8087
- Mfr. Part No.:
- XFL526125.000000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 125MHz | |
| Frequency Stability | 25 ppm | |
| Package Type | LGA | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | XFL526125.000000I | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 125MHz | ||
Frequency Stability 25 ppm | ||
Package Type LGA | ||
Output Level LVDS | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series XFL526125.000000I | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics quartz-based PLL oscillator is ideal for enterprise level equipment that demands low noise, stable, and accurate timing/clock sources. It has ±25ppm stability for -40°C to +85°C. It has 150fs maximum phase jitter and offered in 5.0 x 3.2 mm package.
125 MHz output frequency
2.5V supply voltage
LVDS type output
- RS Stock No. 2398095
- Mfr. Part No. XFP336312.500000I
Each
$13.30
- RS Stock No. 2398095P
- Mfr. Part No. XFP336312.500000I
Each (Supplied as a Tape)
$13.30
- RS Stock No. 0266436P
- Mfr. Part No. AX3DCF1-125.0000T3
Each (Supplied on a Reel)
$9.71
- RS Stock No. 0266447P
- Mfr. Part No. AK5DAF1-125.0000T2
Each (Supplied on a Reel)
$10.43
Related links
- Renesas Electronics 25 ppm LVDS LGA XFL526125.000000I
- Abracon 25 ppm LVDS, 6-Pin Surface Mount
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AK5DAF1-125.0000T2
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DCF1-125.0000T3
- Renesas Electronics ±25 ppm LVDS, 4-Pin Surface Mount XLL726125.000000I
- Renesas Electronics ±25 ppm LVDS, 8-Pin LGA XFL336156.250000I
- Renesas Electronics ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736125.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD








