Renesas Electronics, 156.25MHz Clock Oscillator Oscillator, ±25 ppm LVDS, 8-Pin LGA XFL336156.250000I
- RS Stock No.:
- 239-8085
- Mfr. Part No.:
- XFL336156.250000I
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8085
- Mfr. Part No.:
- XFL336156.250000I
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 156.25MHz | |
| Frequency Stability | ±25 ppm | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | XF | |
| Width | 850μm | |
| Height | 3.5mm | |
| Length | 2.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Oscillator Type Clock Oscillator | ||
Product Type Oscillator | ||
Output Frequency 156.25MHz | ||
Frequency Stability ±25 ppm | ||
Package Type LGA | ||
Maximum Supply Voltage 3.3V | ||
Output Level LVDS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series XF | ||
Width 850μm | ||
Height 3.5mm | ||
Length 2.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics quartz-based PLL oscillator is ideal for enterprise level equipment that demands low noise, stable, and accurate timing/clock sources. It has ±25ppm stability for -40°C to +85°C. It has 150fs maximum phase jitter and offered in 3.2 x 2.5 mm package.
156.25 MHz output frequency
3.3V supply voltage
LVDS type output
Related links
- Renesas Electronics ±25 ppm LVDS, 8-Pin LGA XFL336156.250000I
- Renesas Electronics 8-Pin LGA XTP332156.250000I
- Renesas Electronics 25 ppm LVDS LGA XFL526125.000000I
- Abracon 25 PPM LVDS Surface Mount AX3DCF1-200.0000
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DCF1-125.0000T3
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AK5DAF1-125.0000T2
- Abracon 25 ppm LVDS, 6-Pin Surface Mount
- Renesas Electronics 8-Pin LGA XTL312625.000000I
