IQD, 16MHz Crystal Clock Oscillator Oscillator, ±50 ppm TTL, HCMOS Ceramic package LFSPXO018034
- RS Stock No.:
- 153-3667
- Mfr. Part No.:
- LFSPXO018034
- Brand:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.27
(exc. GST)
$27.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.527 | $25.27 | - |
| 250 - 490 | $2.461 | $24.61 | 2% |
| 500 + | $2.426 | $24.26 | 3% |
*price indicative
- RS Stock No.:
- 153-3667
- Mfr. Part No.:
- LFSPXO018034
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Crystal Clock Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Bulk | |
| Load Capacitance | 15pF | |
| Package Type | Ceramic package | |
| Minimum Supply Voltage | 4.5V | |
| Output Level | TTL, HCMOS | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | MIL-STD-883, MIL-STD-202 | |
| Height | 1.4mm | |
| Series | CFPS-72 | |
| Width | 5mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Crystal Clock Oscillator | ||
Product Type Oscillator | ||
Output Frequency 16MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Bulk | ||
Load Capacitance 15pF | ||
Package Type Ceramic package | ||
Minimum Supply Voltage 4.5V | ||
Output Level TTL, HCMOS | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals MIL-STD-883, MIL-STD-202 | ||
Height 1.4mm | ||
Series CFPS-72 | ||
Width 5mm | ||
Length 7mm | ||
Automotive Standard No | ||
The IQD Frequency Products LFSPXO018034 Standard 7 x 5mm crystal oscillator in a ceramic package with a seam sealed metal lid, hermetically sealed. The model no is CFPS-72 and model issue no is 14. The operating supply voltage is 5.0V ±10% and it can be draw current of 20mA.
Output compatibility HCMOS/TTL
Drive capability 15pF std, 50pF max
Rise and fall fame 10.0ns max
Duty cycle 45/55%
Start up time 10ms max 1.1ms typ to 90% of final amplitude
Related links
- IQD ±50 ppm TTL, HCMOS Ceramic package
- IQD 4-Pin Ceramic package LFSPXO019275
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-40.000
- MERCURY ±50 ppm TTL 14-Pin PDIP
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831018034
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-4.000
- MERCURY ±50 ppm TTL 14-Pin PDIP 5H14ET-11.0592
