Abracon, 24MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, HCMOS, LVCMOS, 4-Pin Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.57

(exc. GST)

$14.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 975 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$2.714$13.57
50 - 95$2.634$13.17
100 - 245$2.554$12.77
250 - 495$2.482$12.41
500 +$2.41$12.05

*price indicative

Packaging Options:
RS Stock No.:
237-7315
Mfr. Part No.:
ASFLDV-24.000MHz-LC-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

24MHz

Frequency Stability

±50 ppm

Packaging

Bulk

Load Capacitance

15pF

Package Type

Surface Mount

Maximum Supply Voltage

3.63V

Output Level

CMOS, HCMOS, LVCMOS

Minimum Supply Voltage

1.6V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

ASFLDV

Length

5mm

Width

3.2mm

Height

1.3mm

Standards/Approvals

RoHS/RoHS II, ISO9001-2015

Automotive Standard

No

The Abracon ASFLDV series is continuous voltage SMD crystal oscillator has low current consumption and operated from 1.6 V to 3.63 V input voltage. This crystal oscillator used in portable & wearable electronics, consumer electronics, industrial control &

Continuous Vdd operation from 1.6 V to 3.63 V Optimized for low current consumption Output Enable/Start & Disable/Stop function Output waveform CMOS/HCMOS/LVCMOS compatible Hermetically seam-sealed ceramic package RoHS/RoHS II compliant

Each (Supplied on a Reel)
$2.714
Each (Supplied on a Reel)
$2.048
Each (In a Pack of 5)
$2.832
Each (In a Pack of 5)
$2.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy