Nova, SMD Tantalum Capacitor 600

N

Subtotal (1 kit)*

$529.43

(exc. GST)

$582.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$529.43

*price indicative

RS Stock No.:
710-060
Mfr. Part No.:
SMC-02
Brand:
Nova
Find similar products by selecting one or more attributes.
Select all

Brand

Nova

Kit Contents

40 X 47 μF

Product Type

Capacitor

Number of Pieces

600

Mount Type

SMD

Automotive Standard

No

Polarity

Polar

Dielectric

Tantalum

Minimum Voltage

6.3V

Kit Type

Aluminium Capacitor

Maximum Voltage

50V

Maximum Capacitance

100μF

Minimum Capacitance

0.1nF

COO (Country of Origin):
HK
The Nova Capacitor Assortment is a comprehensive kit designed for laboratories, workshops, and educational environments where a wide range of capacitor values are required. It contains high‑quality ceramic capacitors organized in a practical COMP CARD system folder, making them easy to store and quickly accessible during prototyping or circuit development. The assortment covers a broad capacitance range, ensuring suitability for diverse applications in electronics design and testing.

Capacitor type ceramic

Capacitance range from picofarads to microfarads depending on included values

Supplied in COMP CARD system folder dimensions 318 mm x 260 mm x 70 mm

Includes multiple values for versatile use in prototyping and circuit design

Organized storage system for efficient access and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy