Abracon, 50MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, LVCMOS, HCMOS, 4-Pin Surface Mount
- RS Stock No.:
- 237-7319
- Mfr. Part No.:
- ASFLDV-50.000MHz-LC-T
- Brand:
- Abracon
This image is representative of the product range
Add 50 more to save $4.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.70
(exc. GST)
$16.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 975 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.94 | $14.70 | - |
| 50 - 95 | $2.852 | $14.26 | $4.40 |
| 100 - 245 | $2.764 | $13.82 | $17.60 |
| 250 - 495 | $2.68 | $13.40 | $65.00 |
| 500 + | $2.598 | $12.99 | $171.00 |
*price indicative
- RS Stock No.:
- 237-7319
- Mfr. Part No.:
- ASFLDV-50.000MHz-LC-T
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Bulk | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS, LVCMOS, HCMOS | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS/RoHS II, ISO 9001-2015 | |
| Length | 5mm | |
| Series | ASFLDV | |
| Height | 1.3mm | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Bulk | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS, LVCMOS, HCMOS | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS/RoHS II, ISO 9001-2015 | ||
Length 5mm | ||
Series ASFLDV | ||
Height 1.3mm | ||
Width 3.2mm | ||
Automotive Standard No | ||
- RS Stock No. 2377325
- Mfr. Part No. ASVDV-50.000MHz-LC-T
- RS Stock No. 2377319P
- Mfr. Part No. ASFLDV-50.000MHz-LC-T
- RS Stock No. 2377325P
- Mfr. Part No. ASVDV-50.000MHz-LC-T
- RS Stock No. 2377315
- Mfr. Part No. ASFLDV-24.000MHz-LC-T
Related links
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm TTL 4-Pin Surface Mount
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon 50 ppm TTL 4-Pin Surface Mount ASFL1-50.000MHZ-EC-T
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount











