Abracon, 50MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, HCMOS, LVCMOS, 4-Pin Surface Mount
- RS Stock No.:
- 237-7325
- Mfr. Part No.:
- ASVDV-50.000MHz-LC-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 990 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.842 | $14.21 |
| 50 - 95 | $2.756 | $13.78 |
| 100 - 245 | $2.672 | $13.36 |
| 250 - 495 | $2.59 | $12.95 |
| 500 + | $2.51 | $12.55 |
*price indicative
- RS Stock No.:
- 237-7325
- Mfr. Part No.:
- ASVDV-50.000MHz-LC-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Bulk | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS, HCMOS, LVCMOS | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.4mm | |
| Standards/Approvals | ISO9001-2015, RoHS/RoHS II | |
| Series | ASVDV | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Bulk | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS, HCMOS, LVCMOS | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.4mm | ||
Standards/Approvals ISO9001-2015, RoHS/RoHS II | ||
Series ASVDV | ||
Width 5mm | ||
Automotive Standard No | ||
The Abracon ASVDV series is continuous voltage SMD crystal oscillator has low current consumption and operated from 1.6 V to 3.63 V input voltage. This crystal oscillator used in portable & wearable electronics, consumer electronics, industrial control &
Continuous Vdd operation from 1.6 V to 3.63 V Optimized for low current consumption Output Enable/Start & Disable/Stop function Output waveform CMOS/HCMOS/LVCMOS compatible Hermetically seam-sealed ceramic package RoHS/RoHS II compliant
Related links
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-50.000MHZ-LC-T
- Abracon 50 ppm TTL 4-Pin Surface Mount
