Abracon, 50MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, LVCMOS, HCMOS, 4-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,744.00

(exc. GST)

$1,918.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$1.744$1,744.00-
5000 +$1.611$1,611.007%

*price indicative

RS Stock No.:
237-7318
Mfr. Part No.:
ASFLDV-50.000MHz-LC-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

50MHz

Frequency Stability

±50 ppm

Packaging

Bulk

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

1.6V

Output Level

CMOS, LVCMOS, HCMOS

Maximum Supply Voltage

3.63V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

RoHS/RoHS II, ISO 9001-2015

Height

1.3mm

Width

3.2mm

Series

ASFLDV

Automotive Standard

No

The Abracon ASFLDV series is continuous voltage SMD crystal oscillator has low current consumption and operated from 1.6 V to 3.63 V input voltage. This crystal oscillator used in portable & wearable electronics, consumer electronics, industrial control &

Continuous Vdd operation from 1.6 V to 3.63 V Optimized for low current consumption Output Enable/Start & Disable/Stop function Output waveform CMOS/HCMOS/LVCMOS compatible Hermetically seam-sealed ceramic package RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy