Abracon, 18.432MHz Crystal Oscillator Oscillator, 50 ppm CMOS, 4-Pin Surface Mount ASE-18.432MHZ-LC-T
- RS Stock No.:
- 232-7264
- Mfr. Part No.:
- ASE-18.432MHZ-LC-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.04
(exc. GST)
$14.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 310 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.304 | $13.04 | - |
| 50 - 90 | $1.279 | $12.79 | 1% |
| 100 - 240 | $1.254 | $12.54 | 3% |
| 250 - 490 | $1.231 | $12.31 | 5% |
| 500 + | $1.207 | $12.07 | 7% |
*price indicative
- RS Stock No.:
- 232-7264
- Mfr. Part No.:
- ASE-18.432MHZ-LC-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 18.432MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Supply Voltage | 3.14V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ASE | |
| Length | 3.2mm | |
| Height | 1.2mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Oscillator | ||
Output Frequency 18.432MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.47V | ||
Minimum Supply Voltage 3.14V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Series ASE | ||
Length 3.2mm | ||
Height 1.2mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Abracon ASE series of 3.3V CMOS SMD crystal oscillator frequency is 18.432 MHz. A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit.
Low height 1.2mm max
Tristate function
Low current consumption 30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
Related links
- Abracon 50 ppm CMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-48.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-14.7456MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
