Abracon, 27MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
- RS Stock No.:
- 240-3562
- Mfr. Part No.:
- ASE-27.000MHZ-LC-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 655 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.116 | $10.58 |
| 50 - 95 | $2.082 | $10.41 |
| 100 - 245 | $2.048 | $10.24 |
| 250 - 495 | $2.014 | $10.07 |
| 500 + | $1.982 | $9.91 |
*price indicative
- RS Stock No.:
- 240-3562
- Mfr. Part No.:
- ASE-27.000MHZ-LC-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 27MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 1.2mm | |
| Series | ASE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 27MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 1.2mm | ||
Series ASE | ||
Automotive Standard No | ||
The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.
Low height 1.2mm max
Tri-state function
Low current consumption30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
RoHS/RoHS II compliant
- RS Stock No. 2403565
- Mfr. Part No. ASE-4.000MHZ-LC-T
Each (On a Reel of 1000)
$1.196
- RS Stock No. 2403566
- Mfr. Part No. ASE-4.000MHZ-LC-T
Each (In a Pack of 5)
$2.116
- RS Stock No. 2403554P
- Mfr. Part No. ASE-1.8432MHZ-LC-T
Each (Supplied on a Reel)
$1.51
- RS Stock No. 2403570
- Mfr. Part No. ASE-7.3728MHZ-LC-T
Each (On a Reel of 1000)
$1.362
Related links
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-7.3728MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-1.8432MHZ-LC-T











